100331QCQR
vs
100331QCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCJ,
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
Family
100K
100K
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.43 mm
11.43 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.43 mm
11.43 mm
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
LCC
Pin Count
28
JESD-609 Code
e3
Max Frequency@Nom-Sup
400000000 Hz
Moisture Sensitivity Level
2
Packing Method
TR
Power Supply Current-Max (ICC)
122 mA
Prop. Delay@Nom-Sup
1.8 ns
Propagation Delay (tpd)
1.8 ns
Terminal Finish
MATTE TIN
fmax-Min
400 MHz
Compare 100331QCQR with alternatives
Compare 100331QCX with alternatives