100331QCQR
vs
100343QCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCJ,
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
WITH DUAL LATCH ENABLE
Family
100K
100K
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.43 mm
11.43 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
8
Number of Functions
3
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
11.43 mm
11.43 mm
Base Number Matches
1
3
Rohs Code
No
Part Package Code
LCC
Pin Count
28
JESD-609 Code
e0
Packing Method
TR
Power Supply Current-Max (ICC)
97 mA
Prop. Delay@Nom-Sup
2 ns
Propagation Delay (tpd)
2.7 ns
Terminal Finish
TIN LEAD
Compare 100331QCQR with alternatives
Compare 100343QCX with alternatives