100329DC
vs
100329DMQB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
E2V TECHNOLOGIES PLC
|
Package Description |
0.400 INCH, CERAMIC, DIP-24
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Delay-Max |
|
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
TTL TO ECL TRANSCEIVER
|
|
JESD-30 Code |
R-CDIP-T24
|
|
JESD-609 Code |
e0
|
|
Number of Bits |
1
|
|
Number of Functions |
8
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
|
Output Latch or Register |
REGISTER
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP24,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.72 mm
|
|
Supply Current-Max |
74 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
ECL
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
10.16 mm
|
|
Base Number Matches |
4
|
3
|
HTS Code |
|
8542.39.00.01
|
|
|
|