100325DMQB
vs
100325DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
0.400 INCH, CERAMIC, DIP-24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
5
3
Rohs Code
No
Part Package Code
DIP
Pin Count
24
ECCN Code
EAR99
Delay-Max
4 ns
Interface IC Type
ECL TO TTL TRANSLATOR
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Bits
1
Number of Functions
6
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
-5.7 V
Supply Voltage1-Min
-4.2 V
Supply Voltage1-Nom
-4.5 V
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Compare 100325DC with alternatives