100325DC vs 100125DC feature comparison

100325DC National Semiconductor Corporation

Buy Now Datasheet

100125DC National Semiconductor Corporation

Buy Now Datasheet
No No
Transferred Obsolete
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
0.400 INCH, CERAMIC, DIP-24 DIP, DIP24,.4
compliant unknown
4.8 ns 4 ns
DIFFERENTIAL DIFFERENTIAL
ECL TO TTL TRANSLATOR ECL TO TTL TRANSLATOR
R-GDIP-T24 R-GDIP-T24
e0 e0
1 1
6 6
24 24
85 °C 85 °C
TOTEM-POLE TOTEM-POLE
NONE NONE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.4 DIP24,.4
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5.72 mm 5.72 mm
NO NO
BIPOLAR BIPOLAR
OTHER OTHER
Tin/Lead (Sn/Pb) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
10.16 mm 10.16 mm
3 3
EAR99
8542.39.00.01
115 mA
5.5 V
4.5 V
5 V
-5.7 V
-4.2 V
-5 V

Compare 100125DC with alternatives