100314QC vs 100314QCX_F075 feature comparison

100314QC onsemi

Buy Now Datasheet

100314QCX_F075

Part not found

Search for 100314QCX_F075
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description PLCC-28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-03-17
Driver Number of Bits 1
High Level Input Current-Max 0.00024 A
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
JESD-30 Code S-PQCC-J28
Length 11.48 mm
Number of Functions 5
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Out Swing-Min 0.15 V
Output Characteristics DIFFERENTIAL
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Receive Delay-Max 1.8 ns
Receiver Number of Bits 5
Seated Height-Max 4.57 mm
Supply Current-Max 30 mA
Supply Voltage-Max -5.7 V
Supply Voltage-Min -4.2 V
Surface Mount YES
Technology ECL
Temperature Grade COMMERCIAL EXTENDED
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Transmit Delay-Max 1.8 ns
Width 11.48 mm
Base Number Matches 2

Compare 100314QC with alternatives