100307QCX vs 100307QIX feature comparison

100307QCX Rochester Electronics LLC

Buy Now Datasheet

100307QIX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature O/PS WIRED OR O/PS WIRED OR
Family 100K 100K
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.43 mm 11.43 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Moisture Sensitivity Level 2 2
Number of Functions 5 5
Number of Inputs 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 1.6 ns 1.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.7 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Packing Method TR
Power Supply Current-Max (ICC) 69 mA
Prop. Delay@Nom-Sup 1.7 ns
Schmitt Trigger NO

Compare 100307QCX with alternatives

Compare 100307QIX with alternatives