100175DCQR vs CD74HC75EX feature comparison

100175DCQR National Semiconductor Corporation

Buy Now Datasheet

CD74HC75EX RCA

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RCA SOLID STATE
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 100K IN/10K OUT
Family 100K
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm
Load Capacitance (CL) 3 pF 50 pF
Logic IC Type D LATCH D LATCH
Number of Bits 5 2
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 125 mA
Propagation Delay (tpd) 3.75 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology ECL CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL
Width 7.62 mm
Base Number Matches 3 3
Max I(ol) 0.004 A
Prop. Delay@Nom-Sup 33 ns

Compare 100175DCQR with alternatives