100175DCQR vs 74107A feature comparison

100175DCQR National Semiconductor Corporation

Buy Now Datasheet

74107A NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIGNETICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 100K IN/10K OUT
Family 100K TTL/H/L
JESD-30 Code R-GDIP-T16 R-PDIP-T14
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 3 pF 15 pF
Logic IC Type D LATCH J-K FLIP-FLOP
Number of Bits 5 2
Number of Functions 1 2
Number of Terminals 16 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 125 mA 40 mA
Propagation Delay (tpd) 3.75 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology ECL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 3 3
Supply Voltage-Nom (Vsup) 5 V
fmax-Min 15 MHz

Compare 100175DCQR with alternatives

Compare 74107A with alternatives