100155FCQR vs 100353FCQR feature comparison

100155FCQR Texas Instruments

Buy Now Datasheet

100353FCQR National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, QFL24,.4SQ QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE WITH HOLD MODE
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.398 mm 9.398 mm
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 4 8
Number of Functions 1 1
Number of Inputs 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 133 mA 122 mA
Prop. Delay@Nom-Sup 1.7 ns
Propagation Delay (tpd) 2.3 ns 2.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 9.398 mm 9.398 mm
Base Number Matches 3 2
Max Frequency@Nom-Sup 425000000 Hz
fmax-Min 425 MHz

Compare 100155FCQR with alternatives

Compare 100353FCQR with alternatives