100155FCQR
vs
100331SC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Package Description
QFF, QFL24,.4SQ
SOIC-24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL LATCH ENABLE
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
Family
100K
100K
JESD-30 Code
S-GQFP-F24
R-PDSO-G24
JESD-609 Code
e0
Length
9.398 mm
15.4 mm
Load Capacitance (CL)
3 pF
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
4
1
Number of Functions
1
3
Number of Inputs
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
QFF
SOP
Package Equivalence Code
QFL24,.4SQ
SOP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Power Supply Current-Max (ICC)
133 mA
Prop. Delay@Nom-Sup
1.7 ns
Propagation Delay (tpd)
2.3 ns
1.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.159 mm
2.65 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
9.398 mm
7.5 mm
Base Number Matches
3
3
Date Of Intro
2017-03-17
Supply Voltage-Max (Vsup)
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
fmax-Min
400 MHz
Compare 100155FCQR with alternatives