100155FC
vs
100343FM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
QFF,
QFF, QFL24,.4SQ
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL LATCH ENABLE
WITH DUAL LATCH ENABLE
Family
100K
100K
JESD-30 Code
S-XQFP-F24
S-GQFP-F24
Length
9.78 mm
9.398 mm
Load Capacitance (CL)
3 pF
3 pF
Logic IC Type
D LATCH
D LATCH
Number of Bits
4
8
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
133 mA
105 mA
Propagation Delay (tpd)
2.2 ns
3.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
2.159 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
LOW LEVEL
Width
9.78 mm
9.398 mm
Base Number Matches
4
4
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
QFL24,.4SQ
Prop. Delay@Nom-Sup
2.8 ns
Terminal Finish
TIN LEAD
Compare 100155FC with alternatives
Compare 100343FM with alternatives