100155FC
vs
100331SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Part Package Code
QFP
Package Description
QFF,
SOIC-24
Pin Count
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL LATCH ENABLE
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
Family
100K
100K
JESD-30 Code
S-XQFP-F24
R-PDSO-G24
Length
9.78 mm
15.4 mm
Load Capacitance (CL)
3 pF
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
4
1
Number of Functions
1
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QFF
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Power Supply Current-Max (ICC)
133 mA
Propagation Delay (tpd)
2.2 ns
1.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
2.65 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
9.78 mm
7.5 mm
Base Number Matches
4
3
Date Of Intro
2017-03-17
Package Equivalence Code
SOP24,.4
Supply Voltage-Max (Vsup)
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
fmax-Min
400 MHz
Compare 100155FC with alternatives