100150Y vs 100353FCQR feature comparison

100150Y YAGEO Corporation

Buy Now Datasheet

100353FCQR National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NATIONAL SEMICONDUCTOR CORP
Package Description , QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE WITH HOLD MODE
Family 100K 100K
JESD-30 Code S-CQFP-F24 S-GQFP-F24
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QFP QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 1.85 ns 2.9 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form FLAT FLAT
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Length 9.398 mm
Load Capacitance (CL) 3 pF
Max Frequency@Nom-Sup 425000000 Hz
Power Supply Current-Max (ICC) 122 mA
Seated Height-Max 2.159 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 9.398 mm
fmax-Min 425 MHz

Compare 100150Y with alternatives

Compare 100353FCQR with alternatives