100150Y vs 100231Y feature comparison

100150Y YAGEO Corporation

Buy Now Datasheet

100231Y Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS PHILIPS SEMICONDUCTORS
Package Description , QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE
Family 100K
JESD-30 Code S-CQFP-F24 S-XQFP-F24
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6
Number of Functions 1 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QFP QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 1.85 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form FLAT FLAT
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL MASTER-SLAVE
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 400000000 Hz
Power Supply Current-Max (ICC) 149 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare 100150Y with alternatives