100150FCQR vs F100131FC feature comparison

100150FCQR Texas Instruments

Buy Now Datasheet

F100131FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description QFF, QFL24,.4SQ CERPACK-24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.398 mm 9.78 mm
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6 1
Number of Functions 1 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 159 mA 149 mA
Prop. Delay@Nom-Sup 2.4 ns 2.2 ns
Propagation Delay (tpd) 1.85 ns 2.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.16 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 9.398 mm 9.78 mm
Base Number Matches 1 3
Part Package Code QFP
Pin Count 24
fmax-Min 350 MHz

Compare 100150FCQR with alternatives

Compare F100131FC with alternatives