100125DCQR
vs
5962-9153101MXX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.4
DIP,
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
4 ns
4.7 ns
Input Characteristics
DIFFERENTIAL
Interface IC Type
ECL TO TTL TRANSLATOR
ECL TO TTL TRANSLATOR
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
Number of Bits
1
1
Number of Functions
6
6
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM-POLE
3-STATE
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.72 mm
Supply Current-Max
115 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
-5.7 V
Supply Voltage1-Min
-4.2 V
Supply Voltage1-Nom
-5 V
Surface Mount
NO
NO
Technology
BIPOLAR
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883
Compare 100125DCQR with alternatives
Compare 5962-9153101MXX with alternatives