100125DCQR vs 100125DC feature comparison

100125DCQR National Semiconductor Corporation

Buy Now Datasheet

100125DC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 DIP, DIP24,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 4 ns 4 ns
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type ECL TO TTL TRANSLATOR ECL TO TTL TRANSLATOR
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Number of Bits 1 1
Number of Functions 6 6
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4 DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Supply Current-Max 115 mA 115 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max -5.7 V -5.7 V
Supply Voltage1-Min -4.2 V -4.2 V
Supply Voltage1-Nom -5 V -5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2

Compare 100125DCQR with alternatives

Compare 100125DC with alternatives