1000B-5003XNL vs 1000B-5003XT feature comparison

1000B-5003XNL PulseR Ruggedized Solutions

Buy Now Datasheet

1000B-5003XT Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PULSER LLC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application 10/100/1000 BASE-T 10/100/1000 BASE-T
Height 8.33 mm 8.33 mm
Length 27.94 mm 27.94 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE & REEL; TUBE TAPE & REEL
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:1; 1:1
Width 7.54 mm 7.54 mm
Base Number Matches 3 3

Compare 1000B-5003XNL with alternatives

Compare 1000B-5003XT with alternatives