10-140
vs
1-1546306-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Cinch Connectivity Solutions
|
TE Connectivity
|
Additional Feature |
PHENOLIC, 94V-1
|
STANDARD: UL94V-0, THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CONNECTOR
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
10
|
10
|
Rated Current |
15 A
|
20 A
|
Rated Voltage |
250 V
|
300 V
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
16 AWG
|
12 AWG
|
Base Number Matches |
51
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Wire Cross Section |
|
3 mm2
|
|
|
|