10-06-1051 vs 77311RTBAT05LF feature comparison

10-06-1051 Molex

Buy Now Datasheet

77311RTBAT05LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.125 inch 0.094 inch
Body Depth 0.25 inch 0.1 inch
Body Length 0.953 inch 0.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color WHITE
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Information 10-01-1054
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLAR PIN POSITION
Reference Standard UL, CSA
Terminal Length 0.169 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-2
Base Number Matches 1 1
Mounting Option 1 LOCKING
Rated Current (Signal) 3 A

Compare 10-06-1051 with alternatives

Compare 77311RTBAT05LF with alternatives