10-06-1051
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, White Insulator, Receptacle

Overview of 10-06-1051 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
105180-HMC408LP3 Analog Devices HMC408LP3 Evaluation PCB
105143-HMC435AMS8G Analog Devices HMC435AMS8G EVALUATION PCB ASS
105143-HMC536MS8G Analog Devices HMC536MS8G EVALUATION PCB ASSE

CAD Models for 10-06-1051 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10-06-1051 by Molex

10-06-1051
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.125 inch
Body Depth
0.25 inch
Body Length
0.953 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.2 inch
Mating Information
10-01-1054
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLAR PIN POSITION
Reference Standard
UL, CSA
Terminal Length
0.169 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-2
Want to compare parts?
  1. 10-06-1051
    Molex
    Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, White Insulator, Receptacle
    VS

Alternate Parts for 10-06-1051

This table gives cross-reference parts and alternative options found for 10-06-1051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-06-1051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311RGBET05LF Board Connector Amphenol FCi 10-06-1051 vs 77311RGBET05LF
2431P05H000 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp 10-06-1051 vs 2431P05H000
77311RSBET05LF Board Connector Amphenol FCi 10-06-1051 vs 77311RSBET05LF
966306-5 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity 10-06-1051 vs 966306-5
77311R4BCT05LF Board Connector Amphenol FCi 10-06-1051 vs 77311R4BCT05LF
77311R8BET05LF Board Connector Amphenol FCi 10-06-1051 vs 77311R8BET05LF
77311RTBAT05LF Board Connector Amphenol FCi 10-06-1051 vs 77311RTBAT05LF
77311R4BBT05LF Board Connector Amphenol FCi 10-06-1051 vs 77311R4BBT05LF
1775316-5 HPI.,2.5MM PITCH,R/A,SMT TYPE,5POS TE Connectivity 10-06-1051 vs 1775316-5
77311RGBCT05LF Board Connector Amphenol FCi 10-06-1051 vs 77311RGBCT05LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-06-1051 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-06-1051 by Molex

Select Manufacturer
Which Manufacturer of 10-06-1051 would you like to use for your alert(s)?
  • Please alert me when 10-06-1051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-06-1051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-06-1051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-06-1051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-06-1051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-06-1051 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: