10-01-1144
vs
10-13-1144
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
COMPATIBLE CONTACTS: 08-52-0072; 08-50-0106; 08-50-0134; 08-50-0108; 08-52-0071
Body Breadth
0.236 inch
0.24 inch
Body Depth
0.626 inch
1.23 inch
Body Length
2.8 inch
2.8 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
STRIP OR LOOSE
STRIP OR LOOSE
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
6.672 N
Insulation Resistance
500000000000 Ω
500000000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.2 inch
0.2 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZING PEG
Rated Current (Signal)
7 A
7 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
CRIMP
CRIMP
Total Number of Contacts
14
14
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
28 AWG
26 AWG
Withdrawl Force-Min
1.112 N
1.112 N
Base Number Matches
2
1
Samacsys Manufacturer
Molex
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT