Part Details for 10-01-1144 by Molex
Overview of 10-01-1144 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for 10-01-1144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10011144
|
Avnet Abacus | Conn Housing RCP 14 POS 5.08mm Crimp ST Bag (Alt: 10011144) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 10-01-1144
10-01-1144 CAD Models
10-01-1144 Part Data Attributes
|
10-01-1144
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-1144
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.626 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for 10-01-1144
This table gives cross-reference parts and alternative options found for 10-01-1144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-01-1144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-13-1144 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Guide Pin, Plug | Molex | 10-01-1144 vs 10-13-1144 |