1.5SMC8.2-AU_R2_100A1
vs
1.5SMC8.2A-LF-T13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PROTEK DEVICES
Package Description
SMC, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
9.02 V
8.61 V
Breakdown Voltage-Min
7.38 V
7.79 V
Breakdown Voltage-Nom
8.2 V
8.2 V
Clamping Voltage-Max
12.5 V
12.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
AEC-Q101; TS 16949
IEC-61000-4-2, 4-4 4-5; MIL-STD-750; UL REGISTERED
Rep Pk Reverse Voltage-Max
6.63 V
7.02 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Date Of Intro
2018-02-23
JESD-609 Code
e3
Reverse Current-Max
200 µA
Reverse Test Voltage
7.02 V
Terminal Finish
TIN
Compare 1.5SMC8.2-AU_R2_100A1 with alternatives
Compare 1.5SMC8.2A-LF-T13 with alternatives