1.5SMC8.2A-LF-T13 vs 1.5SMC8.2AR6 feature comparison

1.5SMC8.2A-LF-T13 ProTek Devices

Buy Now Datasheet

1.5SMC8.2AR6 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-02-23
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Breakdown Voltage-Nom 8.2 V 8.2 V
Clamping Voltage-Max 12.1 V 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4 4-5; MIL-STD-750; UL REGISTERED
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7.02 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC8.2A-LF-T13 with alternatives

Compare 1.5SMC8.2AR6 with alternatives