1.5SMC7.5A_R2_00001
vs
SM15T7V5AY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
STMICROELECTRONICS
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
7.88 V
7.88 V
Breakdown Voltage-Min
7.13 V
7.13 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2
AEC-Q101; ISO 7637-2; ISO 10605
Rep Pk Reverse Voltage-Max
6.4 V
6.4 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Nom
7.5 V
Clamping Voltage-Max
14.5 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
250 µA
Reverse Test Voltage
6.4 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1.5SMC7.5A_R2_00001 with alternatives
Compare SM15T7V5AY with alternatives