1.5SMC68-AU_R1_100A1
vs
1.5SMC68ATRTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
FAGOR ELECTRONICA S COOP
Package Description
SMC, 2 PIN
SMC, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
74.8 V
71.4 V
Breakdown Voltage-Min
61.2 V
64.6 V
Breakdown Voltage-Nom
68 V
Clamping Voltage-Max
98 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
AEC-Q101; TS 16949
AEC-Q101
Rep Pk Reverse Voltage-Max
55.1 V
58.1 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
Part Package Code
DO-214AB
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Compare 1.5SMC68-AU_R1_100A1 with alternatives
Compare 1.5SMC68ATRTB with alternatives