1.5SMC68-AU_R1_100A1 vs 1.5SMC68AT3 feature comparison

1.5SMC68-AU_R1_100A1 PanJit Semiconductor

Buy Now Datasheet

1.5SMC68AT3 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA INC
Package Description SMC, 2 PIN PLASTIC, SMC, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 74.8 V 71.4 V
Breakdown Voltage-Min 61.2 V 64.6 V
Breakdown Voltage-Nom 68 V 68 V
Clamping Voltage-Max 98 V 92 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 55.1 V 58.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1.5SMC68-AU_R1_100A1 with alternatives