1.5SMC39CABK vs 1.5KE33PRL feature comparison

1.5SMC39CABK Central Semiconductor Corp

Buy Now Datasheet

1.5KE33PRL STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description R-PDSO-C2 PLASTIC, CB429, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 232.5 870
Category CO2 Kg 8.54 8.54
CO2 1985.5499999999997 7429.799999999999
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-06-27 2018-06-27
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4 7439-92-1, 79-94-7, 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 FMD
Breakdown Voltage-Max 41 V 36.3 V
Breakdown Voltage-Min 37.1 V 31.4 V
Breakdown Voltage-Nom 39 V 33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33.3 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Pin Count 2
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
EFUP 50
Case Connection ISOLATED
Clamping Voltage-Max 59 V
Diode Capacitance-Min 2700 pF
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA

Compare 1.5SMC39CABK with alternatives

Compare 1.5KE33PRL with alternatives