1.5KE33PRL
vs
TFMCJ33C-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
RECTRON LTD
Package Description
PLASTIC, CB429, 2 PIN
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
36.3 V
44.9 V
Breakdown Voltage-Min
31.4 V
36.7 V
Breakdown Voltage-Nom
33 V
40.8 V
Case Connection
ISOLATED
Clamping Voltage-Max
59 V
59 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
2700 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
R-PDSO-C2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
UL LISTED
Reverse Current-Max
5 µA
1 µA
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
1
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
JEDEC-95 Code
DO-214AB
Operating Temperature-Min
-55 °C
Rep Pk Reverse Voltage-Max
33 V
Reverse Test Voltage
33 V
Compare 1.5KE33PRL with alternatives
Compare TFMCJ33C-T with alternatives