1.5SMC30A-M3/57T vs 1.5SMCJ26A-T3-LF feature comparison

1.5SMC30A-M3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMCJ26A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Active Active
VISHAY SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
R-PDSO-C2 SMC, 2 PIN
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
31.5 V 31.9 V
28.5 V 28.9 V
30 V
41.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
25.6 V 26 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 40
2 1
Yes
Yes
DO-214AB
2

Compare 1.5SMC30A-M3/57T with alternatives

Compare 1.5SMCJ26A-T3-LF with alternatives