1.5SMC30A-M3/57T vs 1.5SMC30A-E3/57T feature comparison

1.5SMC30A-M3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMC30A-E3/57T Vishay Semiconductors

Buy Now Datasheet
Active Active
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
R-PDSO-C2 R-PDSO-C2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
31.5 V 31.5 V
28.5 V 28.5 V
30 V 30 V
41.4 V 41.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
25.6 V 25.6 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 30
2 2
Yes
Yes
DO-214AB
2
Not Qualified

Compare 1.5SMC30A-M3/57T with alternatives

Compare 1.5SMC30A-E3/57T with alternatives