1.5KE9V1CA vs 1N6270C-T feature comparison

1.5KE9V1CA Diodes Incorporated

Buy Now Datasheet

1N6270C-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Part Package Code DO-201
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.55 V
Breakdown Voltage-Min 8.65 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 240
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.78 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 3 1

Compare 1.5KE9V1CA with alternatives

Compare 1N6270C-T with alternatives