1.5KE9V1CA vs 1N6270CTR feature comparison

1.5KE9V1CA Diodes Incorporated

Buy Now Datasheet

1N6270CTR Microsemi Corporation

Buy Now Datasheet
No
Yes No
Obsolete Obsolete
DIODES INC MICROSEMI CORP
DO-201
O-PALF-W2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
9.55 V
8.65 V
ISOLATED
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201
O-PALF-W2 O-PALF-W2
e3
1
1500 W
1
2 2
175 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260
BIDIRECTIONAL BIDIRECTIONAL
5 W
Not Qualified
7.78 V 7.37 V
NO NO
AVALANCHE
Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
40
3 2
9.1 V
13.8 V

Compare 1.5KE9V1CA with alternatives

Compare 1N6270CTR with alternatives