1.5KE7.5/TR13 vs 1.5KE7.5T-G feature comparison

1.5KE7.5/TR13 Microsemi Corporation

Buy Now Datasheet

1.5KE7.5T-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C Military: -55C to +150C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.22
Breakdown Voltage-Nom 7.5 V 7.5 V
Clamping Voltage-Max 11.7 V 11.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6.05 V 6.1 V
Surface Mount NO NO
Base Number Matches 1 1
Total Weight 880
CO2 7515.199999999999
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 7440-38-2, 1309-64-4
Breakdown Voltage-Max 8.25 V
Breakdown Voltage-Min 6.75 V
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE7.5/TR13 with alternatives

Compare 1.5KE7.5T-G with alternatives