1.5KE7.5/TR13 vs 1.5KE7.5AAMP feature comparison

1.5KE7.5/TR13 Microsemi Corporation

Buy Now Datasheet

1.5KE7.5AAMP Fagor Electrónica

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 7.5 V 7.5 V
Clamping Voltage-Max 11.7 V 11.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6.05 V
Surface Mount NO NO
Base Number Matches 1 1
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 7.88 V
Breakdown Voltage-Min 7.13 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 500 µA
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE7.5/TR13 with alternatives

Compare 1.5KE7.5AAMP with alternatives