1.5KE6.8CA vs 1.5KE6.8CHA0 feature comparison

1.5KE6.8CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1.5KE6.8CHA0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 4
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.48 V
Breakdown Voltage-Min 6.12 V
Breakdown Voltage-Nom 6.8 V
Case Connection ISOLATED
Clamping Voltage-Max 10.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE6.8CA with alternatives

Compare 1.5KE6.8CHA0 with alternatives