Part Details for 1.5KE6.8CA by WEITRON INTERNATIONAL CO., LTD.
Overview of 1.5KE6.8CA by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE6.8CA
1.5KE6.8CA CAD Models
1.5KE6.8CA Part Data Attributes
Alternate Parts for 1.5KE6.8CA
This table gives cross-reference parts and alternative options found for 1.5KE6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE6.8CA | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8C | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8CA | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8CHR0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE6.8CA vs 1.5KE6.8CHR0 |
1.5KE6.8CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Bidirectional | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE6.8CA vs 1.5KE6.8C |