1.5KE47ARL vs P4SMAJ11CAF feature comparison

1.5KE47ARL STMicroelectronics

Buy Now Datasheet

P4SMAJ11CAF World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS WORLD PRODUCTS INC
Part Package Code DO-201 DO-214AC
Package Description O-PALF-W2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Breakdown Voltage-Max 49.4 V
Breakdown Voltage-Min 44.7 V 12.2 V
Breakdown Voltage-Nom 47 V 12.85 V
Case Connection ISOLATED
Clamping Voltage-Max 84 V 18.2 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 2050 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 1500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40.2 V 11 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2

Compare 1.5KE47ARL with alternatives

Compare P4SMAJ11CAF with alternatives