1.5KE47ARL vs P6KE36A feature comparison

1.5KE47ARL STMicroelectronics

Buy Now Datasheet

P6KE36A Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-201 DO-15
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
Additional Feature UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 49.4 V 37.8 V
Breakdown Voltage-Min 44.7 V 34.2 V
Breakdown Voltage-Nom 47 V 36 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 84 V 49.9 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 2050 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Non-rep Peak Rev Power Dis-Max 1500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40.2 V 30.8 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 76
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -55 °C

Compare 1.5KE47ARL with alternatives

Compare P6KE36A with alternatives