1.5KE43C vs 1.5KE43CA/54 feature comparison

1.5KE43C PanJit Semiconductor

Buy Now Datasheet

1.5KE43CA/54 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC GENERAL SEMICONDUCTOR INC
Part Package Code DO-201AE
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC, CASE 1.5KE, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 47.3 V 45.2 V
Breakdown Voltage-Min 38.7 V 40.9 V
Breakdown Voltage-Nom 43 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 61.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 34.8 V 36.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 15 1
JESD-609 Code e0
Power Dissipation-Max 6.5 W
Terminal Finish TIN LEAD

Compare 1.5KE43C with alternatives

Compare 1.5KE43CA/54 with alternatives