1.5KE43C vs 1.5KE43C feature comparison

1.5KE43C Microsemi Corporation

Buy Now Datasheet

1.5KE43C Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Package Description PLASTIC, CASE 1, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 47.3 V 47.3 V
Breakdown Voltage-Min 38.7 V 38.7 V
Breakdown Voltage-Nom 43 V 43 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 61.9 V 61.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 34.8 V 34.8 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 95 4
JEDEC-95 Code DO-201

Compare 1.5KE43C with alternatives

Compare 1.5KE43C with alternatives