1.5KE43C vs 1.5KE43CARL4 feature comparison

1.5KE43C Diodes Incorporated

Buy Now Datasheet

1.5KE43CARL4 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ONSEMI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 47.3 V 45.2 V
Breakdown Voltage-Min 38.7 V 40.9 V
Breakdown Voltage-Nom 43 V 43 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 61.9 V 59.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 34.8 V 36.8 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN NICKEL GOLD PALLADIUM
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 10 1
Rohs Code Yes
Package Description PLASTIC, CASE 41A-04, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 41A-04
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) 260

Compare 1.5KE43C with alternatives

Compare 1.5KE43CARL4 with alternatives