1.5KE33 vs 1.5KE33 feature comparison

1.5KE33 Continental Device India Ltd

Buy Now Datasheet

1.5KE33 American Power Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD AMERICAN POWER DEVICES INC
Reach Compliance Code compliant unknown
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 5 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 33 V
Clamping Voltage-Max 47.7 V
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 26.8 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL