Part Details for 1.5KE33 by Continental Device India Ltd
Overview of 1.5KE33 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1.5KE33
1.5KE33 CAD Models
1.5KE33 Part Data Attributes
|
1.5KE33
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE33
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 1.5KE33
This table gives cross-reference parts and alternative options found for 1.5KE33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE33 | Transient Suppressor | MDE Semiconductor Inc | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | Zowie Technology Corp | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | American Power Devices Inc | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | MERITEK Electronics Corporation | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional, | Semitronics Corp | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | Bytesonic Corporation | 1.5KE33 vs 1.5KE33 |