1.2525
vs
MI5FC25V1.6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER INC
MERSEN S A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC:20000A
Blow Characteristic
TIME LAG
FAST
Body Height
31.8 mm
20 mm
Body Length or Diameter
6.35 mm
5.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
2 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
BOX
Pre-arcing Time-Min
5 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1.25 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
63 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
IEC; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Compare 1.2525 with alternatives
Compare MI5FC25V1.6 with alternatives