MI5FC25V1.6 vs UBM-P1.60 feature comparison

MI5FC25V1.6 Mersen Electrical Power

Buy Now Datasheet

UBM-P1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A CONQUER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST VERY FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; UL CUL; CQC; JET; PSE; TUV; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Fuse Size 5x20mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 3 ms

Compare MI5FC25V1.6 with alternatives

Compare UBM-P1.60 with alternatives