1.0SMB20A
vs
1KSMB20AM4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
21 V
21 V
Breakdown Voltage-Min
19 V
19 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1000 W
1000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Rep Pk Reverse Voltage-Max
17.1 V
17.1 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
2
Breakdown Voltage-Nom
20 V
Clamping Voltage-Max
27.7 V
Forward Voltage-Max (VF)
3.5 V
JESD-609 Code
e3
Reverse Current-Max
1 µA
Reverse Test Voltage
17.1 V
Terminal Finish
MATTE TIN
Compare 1.0SMB20A with alternatives
Compare 1KSMB20AM4 with alternatives