1.0SMB20A vs 1KSMB20ATGHE3TRTB feature comparison

1.0SMB20A Pulse Electronics Corporation

Buy Now Datasheet

1KSMB20ATGHE3TRTB Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP FAGOR ELECTRONICA S COOP
Package Description SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 21 V 21 V
Breakdown Voltage-Min 19 V 19 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 17.1 V 17.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 3 1
Breakdown Voltage-Nom 20 V
Clamping Voltage-Max 27.7 V
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 17.1 V
Terminal Finish Matte Tin (Sn)

Compare 1.0SMB20A with alternatives

Compare 1KSMB20ATGHE3TRTB with alternatives